
This 8-position right angle shrouded header is rated for 600V and 5A. It features a silver contact plating and is available in a bulk packaging quantity of 50. The header is designed for through hole mounting and has a pitch of 10.16mm. It is compliant with RoHS regulations and is part of the COMBICON PC series.
Sign in to ask questions about the Phoenix Contact 1913772 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1913772 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.135822oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1913772 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.