
3-position, 1-level terminal block with screwless spring cage termination. Features a 3.5mm pitch and straight, through-hole mounting for free-hanging applications. Rated for 4A current and 300V voltage, with a UL94 V-0 flammability rating. Copper contacts with tin plating ensure reliable conductivity. Green housing and RoHS compliance.
Phoenix Contact 1913934 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 9.5mm |
| Housing Color | Green |
| Length | 8.5mm |
| Max Current Rating | 4A |
| Mount | Free Hanging, Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FK-MPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.02963oz |
| Width | 11mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1913934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
