Four-position, straight, through-hole mount terminal block with a 3.5mm pitch. Features screwless termination and a 4A current rating, with a maximum supply voltage of 160V. Constructed with copper, tin-plated contacts and a green UL94 V-0 rated housing. Designed for 20-28AWG wire.
Sign in to ask questions about the Phoenix Contact 1913947 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1913947 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 9.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 9.5mm |
| Housing Color | Green |
| Length | 14.5mm |
| Max Current Rating | 4A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | FK-MPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.055733oz |
| Width | 14.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1913947 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.