
5-position, straight, through-hole mount terminal block with a 3.5mm pitch. Features screwless termination, a 4A current rating, and a 300V voltage rating. Constructed with copper contacts with tin plating and a green housing. UL94 V-0 flammability rating and RoHS compliant.
Phoenix Contact 1913950 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 9.5mm |
| Housing Color | Green |
| Length | 9.5mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FK-MPT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.059966oz |
| Width | 18.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.