Socket enclosure - cable FKC Total number of pins 6 Phoenix Contact 1914292 Contact spacing: 5.08 mm 50 pc(s)
Phoenix Contact 1914292 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Housing Color | Green |
| Number of Rows | 1 |
| Series | FKC |
| RoHS | Compliant |
No datasheet is available for this part.