This 3-position, 3-level through hole header is rated for 12A current and 300V voltage. It features a tin plated contact plating and meets the UL94 V-0 flammability rating. The header is packaged in bulk quantities of 50 units and has a green housing color. It is available in a through hole package type and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1914865 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1914865 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON EMSTBVA |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1914865 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.