Phoenix Contact 1915657 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 8A |
| Height | 8.4mm |
| Housing Color | Green |
| Length | 7mm |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | ZEC |
| Voltage Rating | 200V |
| Weight | 0.052558oz |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1915657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.