The Phoenix Contact 1915660 is a green FFC/FPC connector with a current rating of 8A and a voltage rating of 200V. It features a tin-plated contact and is RoHS compliant. The connector is available in a package quantity of 50 and has a pitch of 3.5mm. It is designed for free hanging mounting and is part of the COMBICON ZEC series.
Sign in to ask questions about the Phoenix Contact 1915660 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1915660 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 8A |
| Housing Color | Green |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Voltage Rating | 200V |
| Weight | 0.073723oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1915660 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.