
This 4-position shrouded header features a voltage rating of 200V and a current rating of 8A. It has a 3.5mm pitch and is made with tin contacts and tin plating. The header is designed for free hanging mounting and is available in a package quantity of 50. It is RoHS compliant and has a green housing color.
Sign in to ask questions about the Phoenix Contact 1915673 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1915673 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 8A |
| Height | 15.4mm |
| Housing Color | Green |
| Length | 7mm |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | ZEC |
| Voltage Rating | 200V |
| Weight | 0.094534oz |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1915673 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.