
This 5-position shrouded header features a 3.5mm pitch and is rated for 8A at 200V. It has a green housing and is designed for free hanging applications. The header is RoHS compliant and available in a package quantity of 50.
Phoenix Contact 1915686 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 8A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 50 |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Voltage Rating | 200V |
| Weight | 0.116404oz |
| RoHS | Compliant |
No datasheet is available for this part.