Pluggable Terminal Blocks 17 Pos 5.08mm pitch Through Hole Header
Phoenix Contact 1916167 technical specifications.
| Contact Plating | Tin |
| Current Rating | 12A |
| Number of Positions | 17 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| Series | MSTBA |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.