
This 8-position through-hole header from Phoenix Contact features a current rating of 8A and a voltage rating of 300V. The contact material is tin with a tin plating, and it is terminated with solder. The header is RoHS compliant and packaged in bulk quantities of 50. It measures 10.65mm in height, 9.2mm in length, and 38.3mm in width.
Phoenix Contact 1916436 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 10.65mm |
| Length | 9.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.066668oz |
| Width | 38.3mm |
| RoHS | Compliant |
No datasheet is available for this part.