
This terminal block features 8 positions per level, with a current rating of 12A and a voltage rating of 250V. It has a 5.08mm pitch and is made of grey tin plated material. The block is designed for free hanging mounting and has a packaging quantity of 50 units in bulk packaging. It is part of the COMBICON MVSTBR series and is suitable for use in a variety of applications.
Phoenix Contact 1916481 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON MVSTBR |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.580609oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.