This 6-position shrouded header from Phoenix Contact features a 3.81mm pitch and 1-level design. It is available in a 50-pack bulk packaging and has a crimp termination. The header is rated for 300V and 5A, and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is suitable for use in free-hanging applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current | 5A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.069842oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |