
Two-position, single-level terminal block with a 5.08mm pitch for cable mounting. Features screwless termination, tin-plated copper contacts, and a black housing. Rated for 12A current and 250V voltage, accepting wire gauges from 12AWG to 30AWG. Dimensions include 15mm height, 27.2mm width, and 10.16mm length. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Phoenix Contact 1921625 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1921625 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Height | 15mm |
| Housing Color | Black |
| Length | 10.16mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 27.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1921625 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
