This Phoenix Contact COMBICON MSTBV connector features a green housing and gold contact plating. It is rated for 12A of current and 250V of voltage, with a flammability rating of UL94 V-0. The connector is designed for through hole mounting and has a 5.08mm pitch. It is available in a bulk packaging with 50 pieces per package.
Phoenix Contact 1921638 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.079014oz |
| RoHS | Compliant |
No datasheet is available for this part.
