
General terminal block with 6 positions and 5mm pitch, designed for cable mounting. Features a 10A current rating and 500V voltage rating, with tin-plated contacts for reliable connection. Constructed from polyamide and tin, this green, female terminal block offers a free-hanging mount and IDC termination. It is UL94 V-0 flammability rated and RoHS compliant, suitable for wire gauges from 18AWG to 22AWG.
Phoenix Contact 1921719 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 28.2mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.412705oz |
| Width | 30.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1921719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.