The COMBICON PCV 7-position shrouded header is a through-hole mounted connector rated for 600V and 5A. It features a green housing color and is available in a package quantity of 50. The header is RoHS compliant and has a silver contact plating. It is suitable for use in applications where a high level of electrical isolation is required.
Phoenix Contact 1922611 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 14mm |
| Housing Color | Green |
| Length | 14mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON PCV |
| Termination | Solder |
| Voltage | 600V |
| Weight | 1.067037oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1922611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.