6-position terminal block with 10.16mm pitch, designed for panel mounting. Features silver contacts with silver plating for reliable conductivity, rated for 41A and 600V. Accommodates wire gauges from 8AWG to 20AWG via screw termination. Offers a single level and single row configuration, with a green housing for clear identification.
Phoenix Contact 1922679 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 50A |
| Current Rating | 41A |
| Height | 33.9mm |
| Housing Color | Green |
| Length | 32.8mm |
| Mount | Panel |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | PCU |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2oz |
| Width | 81.12mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1922679 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.