
This 6-position shrouded header features a green housing and tin-plated contacts. It has a current rating of 16A and a voltage rating of 250V. The header is made from a UL94 V-0 flammability rated material and is RoHS compliant. It is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1923791 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 7lb |
| RoHS | Compliant |
No datasheet is available for this part.