This 2-position shrouded header features a 2-level design with a 0.2inch pitch, supporting currents up to 16A and voltages up to 300V. It is lead free and meets the flammability rating of UL94 V-0. The header is packaged in bulk quantities of 50 units and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.028925oz |
| RoHS | Compliant |
