This 9-position through hole header is a 1-level connector with a 5.08mm pitch, rated for 250V and 16A. It is made from tin-plated material and has a green housing color. The header is RoHS compliant and has a UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 50 units.
Sign in to ask questions about the Phoenix Contact 1923937 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1923937 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.109702oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1923937 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
