
This 10-position shrouded header features a 5.08mm pitch and is rated for 300V and 16A. It is made from tin-plated contacts and has a UL94 V-0 flammability rating. The header is packaged in bulk quantities of 50 and is compliant with RoHS regulations. It is designed for through-hole mounting and is part of the COMBICON MSTBA series.
Phoenix Contact 1923940 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.124517oz |
| RoHS | Compliant |
No datasheet is available for this part.