Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder RA Thru-Hole Cardboard
Phoenix Contact 1923979 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.067726oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1923979 to view detailed technical specifications.
No datasheet is available for this part.