
This 11-position shrouded header features a 0.2inch pitch and is designed for through-hole mounting. It has a green housing color and is available in a 50-pack quantity. The header is made from a material with a UL94 V-0 flammability rating and is compliant with RoHS regulations. It can handle a maximum current of 16A and a maximum voltage of 250V.
Sign in to ask questions about the Phoenix Contact 1924172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1924172 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.152384oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1924172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.