
6-position shrouded header with 5.08mm pitch, designed for vertical, through-hole mounting. Features tin-plated copper contacts and a green PBT housing with UL94 V-0 flammability rating. Rated for 16A current and 250V voltage, with VDE, cULus, CB, and EAC approvals. This RoHS compliant component offers a 15.9mm height and 32.48mm width for board-to-board applications.
Phoenix Contact 1924347 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 8.6mm |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.071959oz |
| Width | 32.48mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1924347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
