This 8-position through-hole header features a green housing and tin-plated contacts. It has a current rating of 16A and a voltage rating of 300V. The header is RoHS compliant and available in a 50-pack bulk packaging. It is suitable for use in applications where a high current and voltage are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1924473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.132277oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1924473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.