
This 11-position shrouded header from Phoenix Contact features a 5mm pitch and is rated for 300V and 16A. It is available in a bulk packaging quantity of 50 and is compliant with RoHS regulations. The header has a green housing color and a vertical orientation, with a depth of 3.99mm and a length of 10.01mm. It is suitable for use in applications where a high level of reliability and safety is required, such as in industrial control systems.
Phoenix Contact 1924509 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Depth | 3.99mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 10.01mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.163671oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1924509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.