
This 11-position vertical ZIF connector features a 5.08mm pitch and a current rating of 16A. It is designed for use with flexible flat cable or flexible printed circuit applications and is available in a package quantity of 50. The connector is made of tin-plated contacts and has a flammability rating of UL94 V-0. It is RoHS compliant and suitable for use in through-hole mounting.
Phoenix Contact 1924619 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.167199oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1924619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.