
This 12-position, 12-level vertical through-hole header features a current rating of 16A and a voltage rating of 300V. It is made from a green tin plated material and is RoHS compliant. The header is packaged in bulk quantities of 50 units and has a pitch of 5.08mm. It meets the flammability rating of UL94 V-0 and is suitable for through hole mounting.
Sign in to ask questions about the Phoenix Contact 1924622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1924622 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.182014oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1924622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.