Conn Terminal Block F 2 POS 5.08mm Screw 12A Cardboard
Phoenix Contact 1924680 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 15mm |
| Length | 10.16mm |
| Number of Rows | 1 |
| Series | MSTB |
| Width | 18.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1924680 to view detailed technical specifications.
No datasheet is available for this part.