This 5-position right angle shrouded header features a 5.08mm pitch and is rated for 12A and 250V. It is designed for through hole mounting and is available in a bulk packaging quantity of 50. The header is made of tin-plated material and is RoHS compliant.
Phoenix Contact 1925252 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Gender | Male |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.134041oz |
| RoHS | Compliant |
No datasheet is available for this part.