
6-position, 1-level terminal block with screwless spring cage termination. Features a 5.08mm pitch and accepts wire gauges from 12AWG to 26AWG. Rated for 12A and 320V, with a 10A continuous current. Constructed with tin contacts and polyamide housing, it offers a green color and UL94 V-0 flammability rating. This free-hanging, female connector is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1925906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1925906 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26.4mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKIC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.349565oz |
| Width | 36.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1925906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
