2-position pluggable terminal block header with 5.08mm pitch for through-hole mounting. Features tin-plated tin contacts, a 15A current rating, and a 300V voltage rating. Constructed with a black housing and UL94 V-0 flammability rating. This RoHS compliant component offers a 12.2mm height, 11.8mm length, and 20.32mm width.
Phoenix Contact 1927564 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Housing Color | Black |
| Length | 11.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.111113oz |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1927564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.