
Conn PC Terminal Block 1 POS Spring Clamp 32A
Phoenix Contact 1928314 technical specifications.
| Color | Green, Yellow |
| Current | 30A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | COMBICON ZFKDS |
| Termination | Screwless |
| Voltage | 300V |
| Weight | 0.165082oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1928314 to view detailed technical specifications.
No datasheet is available for this part.
