
Screw terminal 4.00 mm² Number of pins 4 MKDS 5/ 4-9,5 SO1 BEIGE
Sign in to ask questions about the Phoenix Contact 1930153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1930153 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Height | 19.05mm |
| Length | 12.5mm |
| Number of Rows | 1 |
| Series | MKDS |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1930153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.