
Conn PC Terminal Block 12 POS 5mm Solder ST Thru-Hole 24A Cardboard
Phoenix Contact 1930179 technical specifications.
| Contact Material | Tin |
| Height | 18.5mm |
| Length | 9.5mm |
| RoHS Compliant | Yes |
| Series | MKDSN |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1930179 to view detailed technical specifications.
No datasheet is available for this part.