
The FK-MPT series is a range of shrouded and unshrouded headers and receptacles. This 4-position header features a 3.5mm pitch and is rated for 160V and 3A. It is constructed from black housing with tin-plated contacts and is compliant with RoHS regulations. The header is available in a package quantity of 50 and is suitable for through-hole termination.
Sign in to ask questions about the Phoenix Contact 1930344 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1930344 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FK-MPT |
| Termination | Through Hole |
| Voltage Rating | 160V |
| Weight | 0.02187oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1930344 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.