
Conn Shrouded Header RCP 10 POS 3.5mm Solder RA Thru-Hole
Phoenix Contact 1930409 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 4.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 9.7mm |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FK-MPT |
| Termination | Through Hole |
| Voltage Rating | 160V |
| Weight | 0.068079oz |
| RoHS | Compliant |
No datasheet is available for this part.