
5-position, single-row PCB terminal block featuring 15mm pitch and through-hole mounting. Rated for 125A current and 600V voltage, with a 1kV voltage rating. Constructed with copper, tin contact material and a green UL94 V-0 flammability rated housing. Accommodates wire gauges from 2AWG to 20AWG.
Sign in to ask questions about the Phoenix Contact 1932520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1932520 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 115A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 43.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | MKDSP |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 3.782074oz |
| Width | 105mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1932520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
