
Barrier strip terminal block featuring a 125A current rating and 1kV voltage rating. This general-purpose terminal block offers 2 positions with screw termination, accommodating wire gauges from 2AWG to 20AWG. Constructed with a green nylon insulator and tin-plated copper contacts, it boasts UL94 V-0 flammability. Approvals include UL, VDE, cULus, CB, and EAC, with RoHS compliance.
Phoenix Contact 1932588 technical specifications.
| Approvals | UL, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 115A |
| Current Rating | 125A |
| Depth | 31mm |
| Flammability Rating | UL94 V-0 |
| Height | 39mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 125A |
| Max Supply Voltage | 1kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | MKDSP |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.516428oz |
| Width | 43.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1932588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
