
5-position, straight, male terminal block with a 15mm pitch, designed for through-hole mounting. Features a 125A current rating and 600V voltage rating, with a 1kV voltage rating. Constructed with a polyamide housing and nylon insulation, it offers tin-plated contacts and a UL94 V-0 flammability rating. Suitable for wire gauges from 2AWG to 20AWG, this RoHS compliant component is approved by UL, VDE, cULus, CB, and EAC.
Phoenix Contact 1932614 technical specifications.
| Approvals | UL, VDE, cULus, CB, EAC |
| Color | Green, Black |
| Contact Material | Tin |
| Current | 115A |
| Current Rating | 125A |
| Depth | 39mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 39mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 31mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSP |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 3.692478oz |
| Width | 75mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1932614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.