
9-position, straight, male terminal block for through-hole mounting. Features a 15mm pitch and a 125A current rating, with a maximum voltage rating of 1kV. Constructed with a polyamide housing in green and black, offering UL94 V-0 flammability. Supports wire gauges from 2AWG to 20AWG and is RoHS compliant. Approvals include UL, VDE, cULus, CB, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1932656 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, VDE, cULus, CB, EAC |
| Color | Green, Black |
| Current | 115A |
| Current Rating | 125A |
| Depth | 39mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 39mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 31mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSP |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 6.597642oz |
| Width | 31mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1932656 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
