
Unshrouded header, straight orientation, featuring 8 positions with a 5mm pitch. This component offers a 12A maximum current rating and a 300V voltage rating, with a DC rated voltage of 400V. Constructed with a black nylon housing and copper contacts with tin plating, it boasts a UL94 V-0 flammability rating. Termination is via solder, suitable for through-hole mounting with wire gauges from 26AWG to 12AWG.
Phoenix Contact 1933244 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 400V |
| Weight | 0.04762oz |
| Width | 35mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1933244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.