Unshrouded header with 10 positions and a 5mm pitch, designed for top entry and through-hole mounting. Features a straight orientation, 16A current rating, and 400V DC rated voltage. The black nylon housing offers UL94 V-0 flammability resistance, with tin contact plating for reliable connectivity. Suitable for wire gauges from 26AWG to 12AWG, this RoHS compliant component is ideal for board-to-board applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1933260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 400V |
| Weight | 0.059966oz |
| Width | 45mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1933260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
