Unshrouded header with 16 positions and a 5mm pitch, featuring straight orientation and through-hole mounting. This component offers a 16A maximum current rating and a 250V voltage rating, with a 1.3mm pin diameter and copper contacts with tin plating. The black housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliant operation. Suitable for wire gauges from 26AWG to 12AWG, it operates at 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1933325 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.3mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.094887oz |
| Width | 80mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1933325 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.