
13-position, single-level terminal block for cable mounting. Features 5mm pitch, screw termination, and a 12A current rating at 300V. Constructed from green Nylon with tin-plated contacts, it offers a right-angle/straight orientation and meets UL94 V-0 flammability standards. Suitable for wire gauges from 12AWG to 26AWG.
Phoenix Contact 1934971 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 11.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 14.9mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Number of Ways | 13 |
| Orientation | Right Angle/Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.509356oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1934971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.