
Right-angle, cable-mount terminal block with 15 positions and 5mm pitch. Features screw termination, tin-plated contacts, and a 12A current rating at 300V. Constructed from green nylon housing, this UL94 V-0 flammability-rated component supports wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Phoenix Contact 1934997 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1934997 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 11.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 14.9mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Number of Ways | 15 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.597541oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1934997 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.