
Barrier strip terminal block featuring 2 circuits and 2 positions per level, designed for through-hole mounting with a 5mm pitch. This green, straight-oriented component offers a 17.5A current rating and a 250V AC voltage rating, with a maximum supply voltage of 320V DC. Constructed with a nylon insulator and copper, tin-plated contacts, it supports wire gauges from 12AWG to 26AWG and boasts a UL94 V-0 flammability rating.
Phoenix Contact 1935161 technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 18A |
| Current Rating | 17.5A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Nylon |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.067021oz |
| Width | 14.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
