
Four-position, straight terminal block with 5mm pitch for solder termination. Features a 17.5A current rating and 250V voltage rating, with a maximum supply voltage of 250V. Constructed with a green nylon housing and copper, tin-plated contacts. Through-hole mounting design with UL94 V-0 flammability rating. Compliant with RoHS standards.
Phoenix Contact 1935187 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 18A |
| Current Rating | 17.5A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Nylon |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 508mV |
| Weight | 0.134041oz |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
